Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38210-0103Copy
Newark Part No.72K1989
Product Range38210 Series
Also Known As21003, GTIN UPC EAN: 800756260228
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38210-0103Copy
Newark Part No.72K1989
Product Range38210 Series
Also Known As21003, GTIN UPC EAN: 800756260228
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing14.29mm
Rated Current30A
Rated Voltage300V
Product Range38210 Series
SVHCTo Be Advised
Alternatives for 38210-0103
1 Product Found
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
38210 Series
Wire Size AWG Min
18AWG
Pitch Spacing
14.29mm
Rated Voltage
300V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
