Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38700-6308Copy |
| Newark Part No. | 25M2977 |
| Product Range | Beau 38700 Series |
| Also Known As | 70508-C, GTIN UPC EAN: 800756313702 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 13+ | $11.610 |
| 26+ | $11.270 |
| 65+ | $10.190 |
Price for:Each
Minimum: 13
Multiple: 13
$150.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38700-6308Copy |
| Newark Part No. | 25M2977 |
| Product Range | Beau 38700 Series |
| Also Known As | 70508-C, GTIN UPC EAN: 800756313702 |
| Technical Datasheet | |
| Pitch Spacing | 8.26mm |
| No. of Rows | 1 Row |
| No. of Positions | 8Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Product Range | Beau 38700 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 8.26mm |
|---|---|
| No. of Positions | 8Positions |
| Wire Size AWG Max | 14AWG |
| Rated Voltage | 300V |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 15A |
| Product Range | Beau 38700 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
