Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38720-3402Copy |
| Newark Part No. | 25M3027 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 125+ | $1.410 |
| 250+ | $1.290 |
| 625+ | $1.220 |
| 1250+ | $1.050 |
Price for:Each
Minimum: 125
Multiple: 125
$176.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38720-3402Copy |
| Newark Part No. | 25M3027 |
| Technical Datasheet | |
| Pitch Spacing | 9.53mm |
| No. of Rows | 1 Row |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 25A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 9.53mm |
|---|---|
| No. of Positions | 2Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | 300V |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 24AWG |
| Rated Current | 25A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
