Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38720-7507Copy
Newark Part No.25M3046
Product RangeBeau 38720 Series
Also Known As72507-C-50, GTIN UPC EAN: 800756273600
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $4.410 |
| 40+ | $4.200 |
| 100+ | $3.950 |
| 200+ | $3.740 |
Price for:Each
Minimum: 20
Multiple: 1
$88.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-7507Copy
Newark Part No.25M3046
Product RangeBeau 38720 Series
Also Known As72507-C-50, GTIN UPC EAN: 800756273600
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions7Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBeau 38720 Series
SVHCTo Be Advised
Product Overview
- 9.53mm pitch Beau PCB terminal strip without mounting ends
- Reduce assembly costs and improves interconnect performance
- Available with screw clamp washer
- Accepts bare or terminated wires with no special tools required for installation
- Dual-barrier shrouded
- Current rating is 25A
- Voltage rating is 300V
Applications
Consumer Electronics, Industrial, Industrial Automation
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
7Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Beau 38720 Series
Alternatives for 38720-7507
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
