Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38720-7508Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 29B6500 |
| Product Range | Beau 38720 Series |
| Also Known As | 72508-C-50, GTIN UPC EAN: 800756177274 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.320 |
| 25+ | $3.240 |
| 50+ | $3.180 |
| 100+ | $3.110 |
| 250+ | $3.050 |
| 500+ | $2.970 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38720-7508Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 29B6500 |
| Product Range | Beau 38720 Series |
| Also Known As | 72508-C-50, GTIN UPC EAN: 800756177274 |
| Technical Datasheet | |
| Pitch Spacing | 9.53mm |
| No. of Rows | 1 Row |
| No. of Positions | 8Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 25A |
| Rated Voltage | 300V |
| Product Range | Beau 38720 Series |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 38720-7508
3 Products Found
Product Overview
- Selection of wire-to-board or feed-through wire-to-wire styles
- Broad range of screw, terminal and mounting options
- Robust and durable
- Most moulded to exact length
Technical Specifications
| Pitch Spacing | 9.53mm |
|---|---|
| No. of Positions | 8Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | 300V |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 25A |
| Product Range | Beau 38720 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
