Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38721-6714Copy |
| Newark Part No. | 25M3054 |
| Product Range | 38721 Series |
| Also Known As | 72914, GTIN UPC EAN: 800756285870 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $12.000 |
| 20+ | $11.200 |
| 50+ | $8.830 |
| 100+ | $7.840 |
| 250+ | $6.340 |
Price for:Each
Minimum: 10
Multiple: 10
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38721-6714Copy |
| Newark Part No. | 25M3054 |
| Product Range | 38721 Series |
| Also Known As | 72914, GTIN UPC EAN: 800756285870 |
| Technical Datasheet | |
| Pitch Spacing | 9.53mm |
| No. of Rows | 1 Row |
| No. of Positions | 14Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 25A |
| Rated Voltage | 300V |
| Product Range | 38721 Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Pitch Spacing | 9.53mm |
|---|---|
| No. of Positions | 14Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | 300V |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 24AWG |
| Rated Current | 25A |
| Product Range | 38721 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
