Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38721-7308Copy |
| Newark Part No. | 25M3057 |
| Also Known As | GTIN UPC EAN: 0387217308 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 15+ | $7.780 |
| 30+ | $7.410 |
| 75+ | $6.980 |
| 150+ | $5.540 |
Price for:Each
Minimum: 15
Multiple: 15
$116.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 38721-7308Copy |
| Newark Part No. | 25M3057 |
| Also Known As | GTIN UPC EAN: 0387217308 |
| Technical Datasheet | |
| Pitch Spacing | 9.53mm |
| No. of Rows | 1 Row |
| No. of Positions | 8Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 25A |
| Rated Voltage | 300V |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Pitch Spacing | 9.53mm |
|---|---|
| No. of Positions | 8Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | 300V |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 24AWG |
| Rated Current | 25A |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
