Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 320+ | $4.110 |
Price for:Each
Minimum: 320
Multiple: 320
$1,315.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Wire Size AWG Min
24AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
