Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38969-0002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59R2078
Product Range38969 Series
Also Known AsGTIN UPC EAN: 822350944939
Your Part Number
2,201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.130 |
| 25+ | $1.870 |
| 50+ | $1.710 |
| 100+ | $1.580 |
| 250+ | $1.490 |
| 500+ | $1.410 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38969-0002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59R2078
Product Range38969 Series
Also Known AsGTIN UPC EAN: 822350944939
Technical Datasheet
Pitch Spacing12.7mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Rated Current50A
Rated Voltage600V
Product Range38969 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 38969-0002
2 Products Found
Product Overview
The 38969-0002 is a 2-position 50A panel-mount Barrier Terminal Block with vertical orientation. It has brass contacts, tin-plated brass terminal and a PBT insulator.
- Tri-barrier shrouded
- 90° Angle entry angle
- UL94V-0 Flammability
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
12.7mm
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Rated Current
50A
Product Range
38969 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
