Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel17X0431
Re-Reel88C9490
Cut Tape88C9490
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558T, GTIN UPC EAN: 800753643239
Your Part Number
24,300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.058 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
| 8000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel17X0431
Re-Reel88C9490
Cut Tape88C9490
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558T, GTIN UPC EAN: 800753643239
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0040 is a Mini-Fit® male crimp terminal, for 24 to 18AWG wire, with tin over copper-plated brass contacts, used with 5559 series Mini-Fit Jr.™ plug housing, 30068 series Mini-Fit® TPA plug housing, 42475 series Mini-Fit® BMI plug housing. This 5558 series terminal mates with 5556 series Mini-Fit® crimp terminal, suitable for power application.
- Current rating is 9A
- Voltage rating is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 39-00-0040
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
