Print Page
39-00-0041
Contact, Mini-Fit® Jr.™, Mini-Fit Jr. 5558 Series, Pin, Crimp, 18 AWG, Matte Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0041Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56H7600
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558TL, GTIN UPC EAN: 800753585034
Your Part Number
48,325 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 25+ | $0.131 |
| 50+ | $0.127 |
| 100+ | $0.123 |
| 500+ | $0.110 |
| 1000+ | $0.106 |
| 5000+ | $0.098 |
| 10000+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0041Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56H7600
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558TL, GTIN UPC EAN: 800753585034
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingMatte Tin Plated Contacts
For Use With5559 Mini-Fit Jr. Plug Housings
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-00-0041 is a mini-fit male crimp terminal mates with 5556 mini-fit crimp terminal. Suitable for use with 5559 Mini-Fit Jr. plug housing, 30068 MiniFit TPA plug housing, 42475 Mini-Fit BMI plug housing.
- Tin (Sn) over copper (Cu) plated brass contact
- 18-24AWG size
- 9A, 600V rated
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
5559 Mini-Fit Jr. Plug Housings
Contact Material
Brass
Technical Docs (3)
Alternatives for 39-00-0041
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
