Print Page
39-00-0078
Contact, Mini-Fit® Jr.™, Mini-Fit Jr. 5556 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-00-0078Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01E9725 |
| Product Range | Mini-Fit Jr. 5556 Series |
| Also Known As | 5556T3L, GTIN UPC EAN: 800753727021 |
| Your Part Number | |
| Technical Datasheet |
10,883 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 25+ | $0.144 |
| 50+ | $0.139 |
| 100+ | $0.132 |
| 500+ | $0.119 |
| 1000+ | $0.110 |
| 5000+ | $0.102 |
| 10000+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-00-0078Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01E9725 |
| Product Range | Mini-Fit Jr. 5556 Series |
| Also Known As | 5556T3L, GTIN UPC EAN: 800753727021 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5556 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Mini-Fit Jr. Housings |
| Wire Size AWG Min | - |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
39-00-0078 is a 5556 series Mini-Fit female crimp terminal with crimp or compression termination interface style.
- 600V max voltage and 9A current maximum per contact
- Brass metal with tin plating termination and plating mating material
- 16AWG wire size
- 0.889µm plating min - termination
Technical Specifications
| Product Range | Mini-Fit Jr. 5556 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Mini-Fit Jr. Housings |
| Contact Material | Brass |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
