Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0084Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83T7453
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558PBT3L, GTIN UPC EAN: 800754394628
Your Part Number
53,169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.321 |
| 25+ | $0.246 |
| 50+ | $0.230 |
| 100+ | $0.213 |
| 500+ | $0.189 |
| 1000+ | $0.156 |
| 5000+ | $0.140 |
| 10000+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0084Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83T7453
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558PBT3L, GTIN UPC EAN: 800754394628
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. 5559 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 39-00-0084
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
