
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.982 |
| 10+ | $0.843 |
| 25+ | $0.780 |
| 50+ | $0.733 |
| 100+ | $0.687 |
| 250+ | $0.651 |
| 500+ | $0.606 |
| 1000+ | $0.581 |
Product Information
Product Overview
The 39-00-0220 is a Mini-Fit® male pin crimp terminal made of phosphor bronze with gold plated finish. This 5558 series male crimp terminal accepts 24 to 18AWG wire. The pin terminal mates with 5556 Mini-Fit® crimp terminal. It can be used with 5559 Mini-Fit Jr.™, 30068 Mini-Fit® TPA and 42475 Mini-Fit® BMI plug housings. The terminal is suitable for power applications.
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5558 Series
Crimp
Gold Plated Contacts
24AWG
No SVHC (04-Feb-2026)
Pin
18AWG
Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Phosphor Bronze
Alternatives for 39-00-0220
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
