Print Page
39-00-0431
Contact, Mini-Fit® Jr.™, Mini-Fit Jr. 5558 Series, Pin, Crimp, 18 AWG, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0431Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58R0333
Product RangeMini-Fit Jr. 5558 Series
Your Part Number
1,180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 10+ | $0.733 |
| 25+ | $0.679 |
| 50+ | $0.628 |
| 100+ | $0.575 |
| 500+ | $0.502 |
| 1000+ | $0.478 |
| 2500+ | $0.459 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0431Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58R0333
Product RangeMini-Fit Jr. 5558 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0431
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
