Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3029Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94C0782
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-02P1-210, GTIN UPC EAN: 800753584068
Your Part Number
2,788 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.579 |
| 25+ | $0.493 |
| 50+ | $0.483 |
| 100+ | $0.473 |
| 500+ | $0.439 |
| 1000+ | $0.400 |
| 5000+ | $0.368 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3029Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94C0782
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-02P1-210, GTIN UPC EAN: 800753584068
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions2Positions
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
2Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-3029
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
