Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3089Copy
Newark Part No.95C0426
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-08P1-210, GTIN UPC EAN: 800754203951
Your Part Number
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
| 10+ | $0.649 |
| 25+ | $0.594 |
| 50+ | $0.571 |
| 100+ | $0.547 |
| 250+ | $0.489 |
| 500+ | $0.469 |
| 1000+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3089Copy
Newark Part No.95C0426
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-08P1-210, GTIN UPC EAN: 800754203951
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions8Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-01-3089 is a 8-way 2-row Mini-Fit Jr.™ Male Plug Housing made of nylon. It mates with 39-01-2085 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.
- Natural color
- UL94V-0 Flammability rating
- Lock to mating part
- Polarized to mating part
- 13A Maximum current per contact
Applications
Power Management, Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
8Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-3089
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
