Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-4030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01H9079
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-03R2, GTIN UPC EAN: 800753627956
Your Part Number
11,572 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 10+ | $0.292 |
| 25+ | $0.262 |
| 50+ | $0.256 |
| 100+ | $0.249 |
| 500+ | $0.223 |
| 1000+ | $0.212 |
| 5000+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01H9079
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-03R2, GTIN UPC EAN: 800753627956
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions3Positions
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
3Positions
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-4030
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
