Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-30-1020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9007
Product RangeMini-Fit Jr. 5569
Your Part Number
25,981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.612 |
| 25+ | $0.590 |
| 50+ | $0.566 |
| 100+ | $0.544 |
| 250+ | $0.513 |
| 500+ | $0.480 |
| 1000+ | $0.410 |
Price for:Each
Minimum: 10
Multiple: 10
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-30-1020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9007
Product RangeMini-Fit Jr. 5569
Technical Datasheet
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Mini-Fit Jr. 5569
Contact Material
Brass Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-30-1020
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
