Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-53-2045Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58J8667
Product RangeEasy-On 5597 Series
Also Known As5597-04CPB7F, GTIN UPC EAN: 822348188895
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 10+ | $0.670 |
| 25+ | $0.599 |
| 50+ | $0.545 |
| 100+ | $0.492 |
| 250+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-53-2045Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58J8667
Product RangeEasy-On 5597 Series
Also Known As5597-04CPB7F, GTIN UPC EAN: 822348188895
Technical Datasheet
Pitch Spacing1.25mm
No. of Contacts4Contacts
Product RangeEasy-On 5597 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingThrough Hole Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High strength, small size
- Easy insertion
Technical Specifications
Pitch Spacing
1.25mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Through Hole Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Product Range
Easy-On 5597 Series
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
