Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-2112Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83X8203
Product RangeEurostyle 39100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $4.780 |
Price for:Each
Minimum: 500
Multiple: 500
$2,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2112Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83X8203
Product RangeEurostyle 39100 Series
Technical Datasheet
No. of Positions12Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage300V
Product RangeEurostyle 39100 Series
SVHCLead
Technical Specifications
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
Eurostyle 39100 Series
Wire Size AWG Min
18AWG
Pitch Spacing
10mm
Rated Voltage
300V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
