Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-2202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH4836
Product RangeEurostyle 39100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.410 |
| 25+ | $1.370 |
| 50+ | $1.320 |
| 100+ | $1.260 |
| 250+ | $1.180 |
| 500+ | $1.090 |
| 1000+ | $0.977 |
Price for:Each
Minimum: 10
Multiple: 10
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH4836
Product RangeEurostyle 39100
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12mm
Rated Current40A
Rated Voltage600V
Product RangeEurostyle 39100
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
600V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
Eurostyle 39100
Technical Docs (2)
Alternatives for 39100-2202
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
