Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-2310Copy
Newark Part No.83X8223
Product RangeEurostyle 39100 Series
Your Part Number
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 10+ | $5.930 |
| 25+ | $5.260 |
| 50+ | $4.870 |
| 100+ | $4.540 |
| 250+ | $4.180 |
| 500+ | $4.080 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2310Copy
Newark Part No.83X8223
Product RangeEurostyle 39100 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12mm
Rated Current40A
Rated Voltage300V
Product RangeEurostyle 39100 Series
SVHCLead
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
300V
SVHC
Lead
No. of Positions
10Positions
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
Eurostyle 39100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
