Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-2502Copy
Newark Part No.83X8226
Product RangeEurostyle 39100 Series
Your Part Number
561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.440 |
| 25+ | $2.290 |
| 50+ | $2.260 |
| 100+ | $2.250 |
| 250+ | $2.140 |
| 500+ | $2.070 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2502Copy
Newark Part No.83X8226
Product RangeEurostyle 39100 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Pitch Spacing15mm
Rated Current63A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
15mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Rated Current
63A
Product Range
Eurostyle 39100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
