Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39500-0004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21M3113
Product RangeEurostyle 39500 Series
Also Known AsGTIN UPC EAN: 822350424318
Your Part Number
5,792 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.620 |
| 25+ | $1.490 |
| 50+ | $1.420 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.090 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39500-0004Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21M3113
Product RangeEurostyle 39500 Series
Also Known AsGTIN UPC EAN: 822350424318
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeEurostyle 39500 Series
SVHCLead (04-Feb-2026)
Product Overview
The 39500-0004 is a 4-circuit Eurostyle™ Horizontal Plug with screw connection and a brass contact. It mates with 39501 vertical PCB header, 39502 horizontal PCB header and most 3.5mm pitch industry standard PCB headers.
- Vertical entry angle
- Horizontal orientation
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size (AWG)
30AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
Eurostyle 39500 Series
Alternatives for 39500-0004
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
