Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39500-0010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AK8268
Product RangeEurostyle 39500 Series
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $4.400 |
| 25+ | $4.120 |
| 50+ | $3.920 |
| 100+ | $3.700 |
| 250+ | $3.440 |
| 500+ | $3.320 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39500-0010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AK8268
Product RangeEurostyle 39500 Series
Technical Datasheet
Product RangeEurostyle 39500 Series
No. of Positions10Positions
No. of Contacts10Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, Eurostyle
Connector MountingCable Mount
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Wire Size AWG Max16AWG
Rated Current8A
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Rated Voltage300V
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Eurostyle 39500 Series
No. of Contacts
10Contacts
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
1.5mm²
Wire Size AWG Max
16AWG
Wire Size AWG Min
30AWG
Rated Voltage
300V
SVHC
Lead
No. of Positions
10Positions
Pitch Spacing
3.5mm
Connector Mounting
Cable Mount
Wire Connection Method
Screw
Rated Current
8A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
