Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39503-2003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59R2557
Product RangeEurostyle 39503 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.240 |
| 25+ | $1.090 |
| 50+ | $0.988 |
| 100+ | $0.809 |
| 250+ | $0.740 |
| 500+ | $0.708 |
| 1000+ | $0.667 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39503-2003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59R2557
Product RangeEurostyle 39503 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeEurostyle 39503 Series
SVHCLead (04-Feb-2026)
Alternatives for 39503-2003
1 Product Found
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
3Positions
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
Eurostyle 39503 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
