Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42816-0412Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19J5439
Product RangeMini-Fit Sr. 42816 Series
Your Part Number
3,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.290 |
| 25+ | $2.080 |
| 50+ | $2.020 |
| 100+ | $1.960 |
| 250+ | $1.820 |
| 500+ | $1.740 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0412Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19J5439
Product RangeMini-Fit Sr. 42816 Series
Technical Datasheet
Product RangeMini-Fit Sr. 42816 Series
No. of Positions4Positions
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42816 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42816-0412
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
