Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0412Copy
Newark Part No.38C9795
Product RangeMini-Fit Sr. 42818 Series
Also Known AsGTIN UPC EAN: 800754382106
Your Part Number
549 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.470 |
| 25+ | $1.370 |
| 50+ | $1.280 |
| 100+ | $1.250 |
| 250+ | $1.200 |
| 500+ | $1.160 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0412Copy
Newark Part No.38C9795
Product RangeMini-Fit Sr. 42818 Series
Also Known AsGTIN UPC EAN: 800754382106
Technical Datasheet
Product RangeMini-Fit Sr. 42818 Series
No. of Positions4Positions
Pitch Spacing10mm
For Use With42817 Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42818 Series
Gender
Plug
For Use With
42817 Male Crimp Terminals
No. of Positions
4Positions
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42818-0412
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
