Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-2000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H9393
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383844
Your Part Number
949 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 1200+ | $0.880 |
| 3000+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-2000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H9393
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383844
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions20Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
20Positions
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43020-2000
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
