Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43025-1200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56H9402
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 800753683648
Your Part Number
4,932 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 10+ | $0.837 |
| 25+ | $0.723 |
| 50+ | $0.705 |
| 100+ | $0.687 |
| 500+ | $0.624 |
| 1000+ | $0.553 |
| 2500+ | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-1200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56H9402
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 800753683648
Technical Datasheet
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions12Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
43025-1200 is a 43025 series dual row, 12 circuits, UL 94V-0, black, Micro-Fit 3.0 receptacle housing.
- Complies with LR19980 CSA, E29179 UL
- Polyester resin material
- 3.00mm pitch - mating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
12Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43025-1200
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
