Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43030-0012Copy
Newark Part No.56H9416
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 800754369367
Your Part Number
1,768 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.315 |
| 25+ | $0.273 |
| 50+ | $0.267 |
| 100+ | $0.260 |
| 250+ | $0.248 |
| 500+ | $0.243 |
| 1000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43030-0012Copy
Newark Part No.56H9416
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 800754369367
Technical Datasheet
Product RangeMicro-Fit 3.0 43030 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithMicro-Fit 3.0 Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43030-0012 is a Micro-Fit 3.0™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 43030 series female crimp terminal accepts 30 to 26AWG wire. The socket terminal mates with 43031 Micro-Fit 3.0™ male crimp terminals. It can be used with 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel mount receptacle housings. The terminal is suitable for power applications.
- Locking tab on terminal secures terminal in housing
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43030 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Micro-Fit 3.0 Connectors
Contact Material
Phosphor Bronze
Alternatives for 43030-0012
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
