Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43031-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel17X0436
Cut Tape95C2060
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800753683679
Your Part Number
44,078 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.083 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.083 |
| 25+ | $0.080 |
| 100+ | $0.077 |
| 250+ | $0.073 |
| 500+ | $0.070 |
| 1000+ | $0.066 |
| 2500+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 84000+ | $0.106 |
| 252000+ | $0.091 |
| 420000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel17X0436
Cut Tape95C2060
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800753683679
Technical Datasheet
Product RangeMicro-Fit 3.0 43031 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Fit 3.0 Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
43031-0001 is a 43031 series, male Micro-Fit 3.0 crimp terminal with crimp or compression termination interface style.
- Phosphor bronze metal and tin plating termination material
- 20, 22, 24AWG wire size
- 1.016µm plating min - termination
Technical Specifications
Product Range
Micro-Fit 3.0 43031 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Micro-Fit 3.0 Housings
Contact Material
Phosphor Bronze
Alternatives for 43031-0001
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
