Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0616Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29AH8798
Re-Reel99AC7125RL
Cut Tape99AC7125
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.680 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.050 |
| 25+ | $3.870 |
| 50+ | $3.680 |
| 100+ | $3.500 |
| 250+ | $3.350 |
| 500+ | $3.270 |
| 1000+ | $3.040 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.980 |
| 1000+ | $2.730 |
| 2000+ | $2.690 |
| 4000+ | $2.660 |
| 6000+ | $2.600 |
| 10000+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0616Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29AH8798
Re-Reel99AC7125RL
Cut Tape99AC7125
Product RangeMicro-Fit 3.0 43045 Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeMicro-Fit 3.0 43045 Series
Contact MaterialBrass Alloy
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Brass Alloy
Connector Orientation
Straight
Product Range
Micro-Fit 3.0 43045 Series
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Alternatives for 43045-0616
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
