Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1019Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel37AC1191
Re-Reel37AC1190RL
Cut Tape37AC1190
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.820 | $5.82 |
| Total Price | $5.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.390 |
| 25+ | $5.170 |
| 50+ | $5.070 |
| 100+ | $4.150 |
| 250+ | $3.980 |
| 500+ | $3.880 |
| 1000+ | $3.810 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.220 |
| 400+ | $3.200 |
| 800+ | $3.180 |
| 1200+ | $3.160 |
| 2000+ | $3.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1019Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel37AC1191
Re-Reel37AC1190RL
Cut Tape37AC1190
Product RangeMicro-Fit 3.0 43045 Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeMicro-Fit 3.0 43045 Series
Contact MaterialBrass Alloy
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Brass Alloy
Connector Orientation
Straight
Product Range
Micro-Fit 3.0 43045 Series
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Alternatives for 43045-1019
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
