Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1418Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29AH8799
Re-Reel99AC7127RL
Cut Tape99AC7127
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.860 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.360 |
| 25+ | $3.170 |
| 50+ | $2.970 |
| 100+ | $2.760 |
| 250+ | $2.650 |
| 500+ | $2.590 |
| 1000+ | $2.420 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.550 |
| 400+ | $2.530 |
| 800+ | $2.440 |
| 1200+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1418Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel29AH8799
Re-Reel99AC7127RL
Cut Tape99AC7127
Product RangeMicro-Fit 3.0 43045 Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeMicro-Fit 3.0 43045 Series
Contact MaterialBrass Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Brass Alloy
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Product Range
Micro-Fit 3.0 43045 Series
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
Alternatives for 43045-1418
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
