Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43640-0301Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H0262
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 800754951012
Your Part Number
6,961 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 10+ | $0.321 |
| 25+ | $0.267 |
| 50+ | $0.261 |
| 100+ | $0.256 |
| 250+ | $0.233 |
| 500+ | $0.224 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-0301Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H0262
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 800754951012
Technical Datasheet
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions3Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
3Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43640-0301
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
