Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43640-1101Copy
Newark Part No.25M3800
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 800754712569
Your Part Number
1,322 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.486 |
Price for:Each
Minimum: 3000
Multiple: 1
$1,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-1101Copy
Newark Part No.25M3800
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 800754712569
Technical Datasheet
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions11Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
11Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
