Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-0500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57H0287
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800754366205
Your Part Number
3,215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.469 |
| 25+ | $0.408 |
| 50+ | $0.397 |
| 100+ | $0.388 |
| 250+ | $0.348 |
| 500+ | $0.335 |
| 1000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57H0287
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800754366205
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions5Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking, Medical, Power Management, Industrial
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
5Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43645-0500
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
