Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43645-0600Copy
Newark Part No.38C9852
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800754366236
Your Part Number
759 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 10+ | $0.478 |
| 25+ | $0.459 |
| 50+ | $0.432 |
| 100+ | $0.417 |
| 500+ | $0.396 |
| 1000+ | $0.371 |
| 5000+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-0600Copy
Newark Part No.38C9852
Product RangeMicro-Fit 3.0 43645 Series
Also Known AsGTIN UPC EAN: 800754366236
Technical Datasheet
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions6Positions
Pitch Spacing3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
6Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43645-0600
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
