Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43650-0416Copy
Newark Part No.53H6709
Product RangeMicro-Fit 3.0 43650 Series
Also Known AsGTIN UPC EAN: 800754250085
Your Part Number
1,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 65+ | $22.400 |
| 100+ | $22.000 |
| 250+ | $21.000 |
| 500+ | $20.600 |
| 1000+ | $20.200 |
Price for:Each
Minimum: 65
Multiple: 1
$1,456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0416Copy
Newark Part No.53H6709
Product RangeMicro-Fit 3.0 43650 Series
Also Known AsGTIN UPC EAN: 800754250085
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2020)
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43650 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43650-0416
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
