Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1105Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AH1244
Product RangeMini-Fit Sr. 43914 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $7.930 |
| 10+ | $7.090 |
| 25+ | $6.770 |
| 50+ | $6.730 |
| 100+ | $6.530 |
| 250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1105Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01AH1244
Product RangeMini-Fit Sr. 43914 Series
Technical Datasheet
Product RangeMini-Fit Sr. 43914 Series
No. of Positions14Positions
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43914 Series
No. of Positions
14Positions
For Use With
Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
