Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43938-2102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH1247
Product RangeMini-Fit Sr. 43938 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $6.890 |
| 25+ | $6.510 |
| 50+ | $6.350 |
| 100+ | $6.020 |
| 250+ | $5.390 |
| 500+ | $5.070 |
| 1000+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43938-2102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH1247
Product RangeMini-Fit Sr. 43938 Series
Technical Datasheet
Product RangeMini-Fit Sr. 43938 Series
No. of Positions8Positions
Pitch Spacing10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 43938 Series
No. of Positions
8Positions
For Use With
Molex Mini-Fit Sr. 42817 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
