Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44242-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH3304
Product RangeMicro-Fit 3.0 44242
Your Part Number
6 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.780 |
| 5+ | $149.160 |
| 10+ | $144.350 |
| 25+ | $139.540 |
| 50+ | $131.840 |
| 100+ | $128.950 |
Price for:Each
Minimum: 1
Multiple: 1
$158.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44242-0002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH3304
Product RangeMicro-Fit 3.0 44242
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSolder Cup
Product RangeMicro-Fit 3.0 44242
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
Micro-Fit 3.0 44242
Contact Material
Beryllium Copper
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
