Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45971-4185Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92P7460
Product RangeSEARAY 45971 Series
Also Known AsGTIN UPC EAN: 883906236403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 350+ | $41.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 350
Multiple: 350
$14,623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45971-4185Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92P7460
Product RangeSEARAY 45971 Series
Also Known AsGTIN UPC EAN: 883906236403
Technical Datasheet
Product RangeSEARAY 45971 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows8Rows
No. of Contacts320Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SEARAY 45971 Series
Gender
Receptacle
No. of Rows
8Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Mezzanine Connector Type
Receptacle
Pitch Spacing
1.27mm
No. of Contacts
320Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
