Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45985-4422Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55R9978
Product RangeEXTreme LPHPower 45985 Series
Also Known AsGTIN UPC EAN: 822350777704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 140+ | $15.570 |
Price for:Each
Minimum: 140
Multiple: 140
$2,179.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45985-4422Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55R9978
Product RangeEXTreme LPHPower 45985 Series
Also Known AsGTIN UPC EAN: 822350777704
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeEXTreme LPHPower 45985 Series
Connector ShroudShrouded
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating30A
SVHCNo SVHC (25-Jun-2025)
Product Overview
EXTreme LPHPower Connectors are high-current, low-profile hybrid power connectors. It extends mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board and height of 7.5mm allows greater system airflow which withstands 30A current rating.
- Receptacle side mates to standard EXTreme LPHPower plug
- Receptacle also mates with standard 1.57mm PCB gold finger card edge
- Rated for current interruption hot-plugging requirements
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
- Last-mate/first-break available on power contacts
Applications
Telecommunications, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
30A
Pitch Spacing
-
No. of Contacts
20Contacts
Product Range
EXTreme LPHPower 45985 Series
Contact Material
High Performance Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
