Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46556-1745Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7466
Product RangeSEARAY 46556 Series
Also Known AsGTIN UPC EAN: 883906481704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 150+ | $19.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 150
$2,971.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-1745Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7466
Product RangeSEARAY 46556 Series
Also Known AsGTIN UPC EAN: 883906481704
Technical Datasheet
Product RangeSEARAY 46556 Series
No. of Contacts40Contacts
Pitch Spacing1.27mm
GenderHeader
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows4Rows
Stacking Height-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SEARAY 46556 Series
Pitch Spacing
1.27mm
Connector Type
Stacking
No. of Rows
4Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
No. of Contacts
40Contacts
Gender
Header
Contact Termination Type
Solder
Stacking Height
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 46556-1745
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
