Print Page
46557-2545
Mezzanine Connector, High Density, Receptacle, 1.27 mm, 4 Rows, 80 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-2545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7478
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756911847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 210+ | $14.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 210
Multiple: 210
$3,099.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-2545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7478
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756911847
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeSEARAY 46557 Series
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (19-Jan-2021)
Product Overview
SEARAY slim receptacle connector with pegs address thermal management issues with a narrow body design to provide optimal airflow.
- High temperature thermoplastic material
- Polarization design
- 1.27 by 1.27mm pitch grid
- Current rating is 2.7A
- Voltage rating is 240VAC
- Solder-charge technology
Applications
Data / Computing, Defence, Military & Aerospace, Medical, Telecommunications
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
1.27mm
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Product Range
SEARAY 46557 Series
Gender
Receptacle
No. of Contacts
80Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (19-Jan-2021)
Alternatives for 46557-2545
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
