Print Page
46557-4145
Mezzanine Connector, High Density, Receptacle, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-4145Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AC1161
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 883906136864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 350+ | $22.973 |
Price for:Each (Supplied on Cut Tape)
Minimum: 350
Multiple: 350
$8,040.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-4145Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AC1161
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 883906136864
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeSEARAY 46557 Series
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Data rate up to 12.5Gbps
- Multiple stack heights and circuit options
- SEARAY footprint (1.27 by 1.27mm)
- Molex’s unique patented solder-charge technology
- Robust guidance and polarization design
- Narrow body design
- Solder precisely stamped onto terminals
- Guide posts
Applications
Communications & Networking, Data / Computing, Medical
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
1.27mm
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Product Range
SEARAY 46557 Series
Gender
Receptacle
No. of Contacts
160Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 46557-4145
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
