Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-4545Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55AK4019
Cut Tape55AK4018
Product RangeSEARAY 46557 Series
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.390 | $27.39 |
| Total Price | $27.39 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $27.390 |
| 5+ | $26.810 |
| 10+ | $26.230 |
| 25+ | $24.510 |
| 50+ | $23.360 |
| 100+ | $21.630 |
| 250+ | $19.790 |
Full Reel
| Quantity | Price |
|---|---|
| 210+ | $19.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-4545Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55AK4019
Cut Tape55AK4018
Product RangeSEARAY 46557 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY 46557 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Product Range
SEARAY 46557 Series
Alternatives for 46557-4545
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
